Onsemi LB1930M-TLM-E technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 10.8V |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1930M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.
