The LB1930MC is a 10-pin SOIC power management IC from Onsemi. It operates within a temperature range of -30 to 85°C and accepts a supply voltage between 2.2 and 10.8V. This device is suitable for use in various applications, including motor drivers.
Onsemi LB1930MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 10.8 |
| Supply Voltage-Min (Vsup) | 2.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1930MC to view detailed technical specifications.
No datasheet is available for this part.