
Onsemi LB1935FA-AH technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Height | 1.03mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 400mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.2V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Technology | BIPOLAR |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1935FA-AH to view detailed technical specifications.
No datasheet is available for this part.