Onsemi LB1939T-MPB-E technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 7.5V |
| Output Current | 400mA |
| Output Current per Channel | 400mA |
| Output Voltage | 950mV |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1939T-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
