
Onsemi LB1940T-TLM-H technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Collector Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.9V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1940T-TLM-H to view detailed technical specifications.
No datasheet is available for this part.
