The LB1941T-TLM-E is a single output linear regulator with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 10V and a minimum supply voltage of 2.5V. The device is designed for surface mount applications and is packaged in a MSOP package. It has a maximum output current of 600mA and a supply current of 14mA. The LB1941T-TLM-E is RoHS compliant and is not radiation hardened.
Onsemi LB1941T-TLM-E technical specifications.
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1941T-TLM-E to view detailed technical specifications.
No datasheet is available for this part.