Onsemi LB1945H-MPB-E technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 800mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1945H-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.