Onsemi LB1945H-TLM-E technical specifications.
| Package/Case | HSOP |
| Height | 2.25mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 70mA |
| Output Current | 800mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1945H-TLM-E to view detailed technical specifications.
No datasheet is available for this part.