The LB1946 is a 28-pin dual motor driver IC from Onsemi, featuring a supply voltage range of 4.5 to 5.5V. It operates within a temperature range of -20 to 85°C. The device is packaged in a 28-pin HDIP, SDIP28 package with a width of 12.7mm and a length of 26.75mm.
Onsemi LB1946 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 12.7 |
| Length | 26.75 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LB1946 to view detailed technical specifications.
No datasheet is available for this part.