The LB1948M-TE-L-E is a motor driver IC from Onsemi, designed to operate within a temperature range of -20°C to 85°C. It can handle supply voltages between 2.5V and 16V, with a maximum supply current of 800mA. This device is compliant with RoHS regulations and is available in a tape and reel packaging format, with a quantity of 1000 units per package.
Onsemi LB1948M-TE-L-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1948M-TE-L-E to view detailed technical specifications.
No datasheet is available for this part.