
The LB1973M-TLM-E is a dual stepper motor driver from Onsemi. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device has a maximum output current of 1A and a maximum supply voltage of 7.5V. It is available in a lead-free LSOP package, packaged in quantities of 1000 on tape and reel.
Onsemi LB1973M-TLM-E technical specifications.
| Package/Case | LSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 1.8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1973M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.