The LB1975-E is a BIPOLAR power management IC from Onsemi, operating between -20°C and 100°C. It is available in a 0.500 INCH, DIP-28 package and is RoHS compliant. The device is suitable for applications requiring a supply voltage between 4.5V and 6.7V and can handle an output current of up to 2.5A.
Onsemi LB1975-E technical specifications.
| Package/Case | HDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 2.5A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1975-E to view detailed technical specifications.
No datasheet is available for this part.