The LB1976-E is a bipolar power management IC from Onsemi, available in a 20-piece rail/tube packaging with a 0.500 inch DIP-28 package type. It operates over a temperature range of -20°C to 100°C and is compliant with RoHS regulations. The device is designed for use in applications requiring a supply voltage between 4.5V and 6.7V, with a maximum output current of 2.5A.
Onsemi LB1976-E technical specifications.
| Package/Case | HDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 2.5A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1976-E to view detailed technical specifications.
No datasheet is available for this part.
