
Onsemi LB1980JH-TLM-E technical specifications.
| Package/Case | HSOP |
| Height | 2.25mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Collector Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 5V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Output Current | 1.3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.81W |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Technology | BIPOLAR |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LB1980JH-TLM-E to view detailed technical specifications.
No datasheet is available for this part.