
Unidirectional TVS Diode for ESD and surge protection. Features a 6.8V minimum breakdown voltage and 5V reverse standoff voltage. Offers 2kW peak pulse power dissipation and 100A peak pulse current. Clamping voltage is 15V maximum. Housed in a narrow body SOIC package with 25pF capacitance.
Onsemi LC03-6R2G technical specifications.
| Capacitance | 25pF |
| Package/Case | SOIC |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 15V |
| Depth | 4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 5mm |
| Min Breakdown Voltage | 6.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2kW |
| Max Reverse Leakage Current | 20uA |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 2kW |
| Polarity | Unidirectional |
| Power Dissipation | 2kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC03-6R2G to view detailed technical specifications.
No datasheet is available for this part.
