IC,DRAM,FAST PAGE,64KX16,CMOS,TSOP,40PIN,PLASTIC
Onsemi LC321664BT-70 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.125 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC321664BT-70 to view detailed technical specifications.
No datasheet is available for this part.