Onsemi LC4103TAB-02 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 182 |
| Min Operating Temperature | -20 |
| Temperature Grade | COMMERCIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC4103TAB-02 to view detailed technical specifications.
No datasheet is available for this part.