Onsemi LC709201F01RD-TE-L-H technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3mA |
| Output Voltage | 400mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC709201F01RD-TE-L-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.