Onsemi LC709202FRD-02-2H technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | WFQFN |
| Halogen Free | Halogen Free |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 3mA |
| Output Voltage | 400mV |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC709202FRD-02-2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.