The LC717A00AR-NH is an 8-channel I2C/SPI bridge IC with 8-bit resolution. It operates from 2.6V to 5.5V and has a maximum supply current of 740uA. The device is packaged in a QFN-28 package and is available in tape and reel packaging. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Onsemi LC717A00AR-NH technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Interface | I2C, SPI, Serial |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 740uA |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC717A00AR-NH to view detailed technical specifications.
No datasheet is available for this part.