The LC717A30UR-NH IC features a quad flat no-lead (QFN) package with 28 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 2.6 to 5.5V. The device is designed for use in specialized IC applications, with a temperature grade of industrial. The IC's dimensions are 3.5mm in width and length, accommodating a JEDEC package code of S-XQCC-N28.
Onsemi LC717A30UR-NH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 3.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC717A30UR-NH to view detailed technical specifications.
No datasheet is available for this part.