Onsemi LC72121V-D-MPB-E technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 60 |
| Packaging | Ammo Pack |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72121V-D-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.