Onsemi LC72122V-TLM-E technical specifications.
| Package/Case | LSSOP |
| Input | Crystal |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72122V-TLM-E to view detailed technical specifications.
No datasheet is available for this part.