The LC72131KMA-AE is a single crystal oscillator from Onsemi, operating at a maximum frequency of 160MHz. It is packaged in a lead-free SOIC package and is suitable for use in temperatures ranging from -40°C to 85°C. The oscillator has a maximum power dissipation of 180mW and can operate with supply voltages between 4.5V and 5.5V. It is available in tape and reel packaging with 2000 units per package.
Onsemi LC72131KMA-AE technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72131KMA-AE to view detailed technical specifications.
No datasheet is available for this part.