Onsemi LC72191JMA-AH technical specifications.
| Package/Case | DIP |
| Input | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72191JMA-AH to view detailed technical specifications.
No datasheet is available for this part.