The LC72715PW is a specialized IC with 64 terminals in a quad flatpack package, designed for industrial temperature operation. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device requires a supply voltage between 2.7 and 3.6 volts. It is manufactured by Onsemi and has a JEDEC package code of S-PQFP-G64, indicating a 64-pin package. The IC is 10mm wide and 10mm long.
Onsemi LC72715PW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC72715PW to view detailed technical specifications.
No datasheet is available for this part.