The LC72717PW-H is a receiver IC from Onsemi, packaged in an LQFP. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.6V, with a maximum power dissipation of 200mW. The device is lead free and halogen free, and is compliant with RoHS regulations. It has a gain of 20dB and an operating supply current of 6mA.
Onsemi LC72717PW-H technical specifications.
| Package/Case | LQFP |
| Gain | 20dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC72717PW-H to view detailed technical specifications.
No datasheet is available for this part.