Onsemi LC73720 technical specifications.
| Category | DTMF Transmitter |
| Process Technology | CMOS |
| Operating Frequency | 3.579MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.5V |
| Typical Supply Current | 0.5mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 36 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Onsemi LC73720 to view detailed technical specifications.
No datasheet is available for this part.