The LC737212M is a DTMF transmitter IC from Onsemi, fabricated using CMOS process technology. It operates at a frequency of 3.579 MHz and can be powered from 1.5 to 5.5 volts. The typical supply current is 0.5 mA. The device is specified to operate over a temperature range of -30 to 70 degrees Celsius. It is available in a 36-pin SSOP package.
Onsemi LC737212M technical specifications.
| Category | DTMF Transmitter |
| Process Technology | CMOS |
| Operating Frequency | 3.579MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.5V |
| Typical Supply Current | 0.5mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Pin Count | 36 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Onsemi LC737212M to view detailed technical specifications.
No datasheet is available for this part.