Onsemi LC7387M technical specifications.
| Category | DTMF Receiver |
| Process Technology | CMOS |
| Operating Frequency | 4.19MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Supply Current | 3mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 14 |
| Package/Case | MFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Onsemi LC7387M to view detailed technical specifications.
No datasheet is available for this part.