Onsemi LC74731W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi LC74731W to view detailed technical specifications.
No datasheet is available for this part.