
The LC74781M is a lead-free interface IC from Onsemi. It operates within a temperature range of -30°C to 70°C and has a maximum power dissipation of 350mW. The device is supplied with a voltage of up to 5.5V and has a supply current of 1uA. It is available in a package quantity of 25.
Onsemi LC74781M-9017-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 350mW |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Resolution | 8b |
| Series | LC74781 |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC74781M-9017-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
