Onsemi LC74786M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi LC74786M to view detailed technical specifications.
No datasheet is available for this part.