
Onsemi LC749000PT-8B15H technical specifications.
| Package/Case | TQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Operating Supply Voltage | 3.45V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC749000PT-8B15H to view detailed technical specifications.
No datasheet is available for this part.
