Onsemi LC749402BG technical specifications.
| Package/Case | ISB |
| Pin Count | 96 |
| PCB | 96 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 1.05(Max) - 0.1 |
| Seated Plane Height (mm) | 1.05(Max) |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi LC749402BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.