The LC749880T IC from Onsemi features a quad configuration with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 120 terminals and a terminal position of QUAD. The IC is packaged in a 120-pin TQFP package with dimensions of 14mm in width and 14mm in length. It operates within a supply voltage range of 1.71V to 1.89V.
Onsemi LC749880T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 120 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC749880T to view detailed technical specifications.
No datasheet is available for this part.