Onsemi LC75055PE-6158-H technical specifications.
| Package/Case | BQFP |
| Frequency | 110MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75055PE-6158-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.