Onsemi LC75410E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC75410E to view detailed technical specifications.
No datasheet is available for this part.