
Automotive-grade segment LCD driver IC, featuring 304 segments and a serial interface. This 100-pin TQFP package, with gull-wing leads and 0.5mm pitch, is designed for surface mounting on PCBs. Operating from 4.5V to 6V with a typical 5V supply, it supports a maximum clock frequency of 0.0456 MHz and functions within an automotive temperature range of -40°C to 85°C.
Onsemi LC75806PT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026AED |
| Number of Segments | 304 |
| Maximum Clock Frequency | 0.0456MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 200mW |
| Interface Type | Serial |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LC75806PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.