The LC75810E is a quad-channel display controller IC from Onsemi, designed for use in industrial temperature environments. It operates from a nominal supply voltage of 5V, with a minimum and maximum supply voltage range of 2.7V and 6V, respectively. The IC has a maximum clock frequency of 0.6MHz and is suitable for use in display controller and dot matrix LCD driver applications. The LC75810E is packaged in a 100-pin R-PQFP-G100 package and is suitable for use in industrial temperature environments, with an operating temperature range of -40°C to 85°C.
Onsemi LC75810E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 0.6 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC75810E to view detailed technical specifications.
No datasheet is available for this part.