The LC75810E-8725-E is a serial interface IC designed for LCD displays. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The IC is packaged in a QFP package and is lead free. It requires an operating supply voltage of 3.6V and has an operating supply current of 700uA. The IC is RoHS compliant and is available in a tray packaging with 50 units per package.
Onsemi LC75810E-8725-E technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 390kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75810E-8725-E to view detailed technical specifications.
No datasheet is available for this part.