
Onsemi LC75813E-E technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 45.6kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75813E-E to view detailed technical specifications.
No datasheet is available for this part.
