Onsemi LC75814V-MPB-E technical specifications.
| Package/Case | SSOP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Segments | 64 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 48 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75814V-MPB-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
