IC,LCD DISPLAY DRIVER,65-SEG,10-BP,CMOS,QFP,100PIN,PLASTIC
Onsemi LC75816W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LC75816W to view detailed technical specifications.
No datasheet is available for this part.