The LC75827W-E is a 200-segment LCD display with a serial interface, operating from a 6V supply and consuming 250uA of current. It is packaged in a 500-unit tray and features a maximum operating temperature range of -40°C to 85°C. The device has a maximum power dissipation of 200mW and is suitable for surface mount applications.
Onsemi LC75827W-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Max Frequency | 45.6kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Segments | 200 |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75827W-E to view detailed technical specifications.
No datasheet is available for this part.