
The LC75829PWS-T-H is a surface mount serial interface driver from Onsemi, designed for LCD applications. It operates from a 6V supply and has a maximum power dissipation of 200mW. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 85°C. It is packaged in a 64-pin LQFP package and is available in quantities of 50 per tray.
Onsemi LC75829PWS-T-H technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75829PWS-T-H to view detailed technical specifications.
No datasheet is available for this part.
