Onsemi LC75832W technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | SQFP |
| Package Description | Shrink Quad Flat Packages |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Clock Frequency | 0.0456MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 100mW |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi LC75832W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.