
The LC75832W-E is a serial interface driver from Onsemi, designed for LCD applications. It operates from a 6V supply and dissipates a maximum of 100mW. The device is available in a surface-mount LQFP package and is suitable for use over a temperature range of -40°C to 105°C. The LC75832W-E is lead-free and RoHS compliant.
Onsemi LC75832W-E technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 76kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75832W-E to view detailed technical specifications.
No datasheet is available for this part.
