
Onsemi LC75844M-TLM-E technical specifications.
| Package/Case | SOP |
| Display Type | LCD |
| Height | 2.25mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Frequency | 60kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 5uA |
| Mount | Surface Mount |
| Number of Segments | 88 |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75844M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.