
Onsemi LC75853NE-E technical specifications.
| Package/Case | QFP |
| Display Type | LCD |
| Interface | Serial |
| Max Frequency | 38kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 5uA |
| Mount | Surface Mount |
| Number of Segments | 126 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 6V |
| Package Quantity | 300 |
| Packaging | Tray |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LC75853NE-E to view detailed technical specifications.
No datasheet is available for this part.